Part Details for 368401-1 by TE Connectivity
Overview of 368401-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 368401-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7758
|
Newark | Cover Hsg For 40P(Siemens) Rohs Compliant: Yes |Amp Te Connectivity 368401-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1541 |
|
$1.0100 / $1.2900 | Buy Now |
DISTI #
17-368401-1-ND
|
DigiKey | COVER HSG FOR 40P(SIEMENS) Min Qty: 800 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5815 | Buy Now |
DISTI #
571-368401-1
|
Mouser Electronics | Automotive Connectors COVER HSG FOR 40P(SIEMENS) RoHS: Compliant | 1627 |
|
$0.7700 / $1.2400 | Buy Now |
DISTI #
AMP368401-1
|
Heilind Electronics | COVER HSG FOR 40P(SIEMENS) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cover Housing For 40 Position (Siemens) - PBT GF - Black. RoHS: Compliant |
710 In Stock 800 On Order |
|
$0.8550 / $0.9650 | Buy Now |
DISTI #
368401-1
|
TTI | Automotive Connectors COVER HSG FOR 40P(SIEMENS) Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.7600 / $0.8800 | Buy Now |
DISTI #
AMP368401-1
|
Interstate Connecting Components | COVER HSG FOR 40P(SIEMENS) | 0 |
|
Buy Now | |
|
Master Electronics | Cover Housing For 40 Position (Siemens) - PBT GF - Black. RoHS: Compliant |
710 In Stock 800 On Order |
|
$0.8550 / $0.9650 | Buy Now |
Part Details for 368401-1
368401-1 CAD Models
368401-1 Part Data Attributes:
|
368401-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368401-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |