-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-S MK-2(+) 8P PLUG ASS'Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-368533-1-ND
|
DigiKey | E-S MK-2(+) 8P PLUG ASS'Y Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
790 In Stock |
|
$1.3080 / $1.7000 | Buy Now |
DISTI #
368533-1
|
Avnet Americas | E-S MK-2(+) 8P PLUG ASS Y - Bag (Alt: 368533-1) Min Qty: 800 Package Multiple: 800 Container: Bag | 0 |
|
$1.1320 / $1.3622 | Buy Now |
DISTI #
571-368533-1
|
Mouser Electronics | Automotive Connectors E-S MK-2(+) 8P PLUG ASS'Y RoHS: Compliant | 235 |
|
$1.2800 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.1600 | Buy Now |
DISTI #
AMP368533-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4107 / $1.4535 | Buy Now | |
|
Onlinecomponents.com | E-S MK-2(+) 8P PLUG ASS'Y RoHS: Compliant | 0 |
|
$1.3200 / $1.9200 | Buy Now |
DISTI #
368533-1
|
Avnet Americas | E-S MK-2(+) 8P PLUG ASS Y - Bag (Alt: 368533-1) Min Qty: 800 Package Multiple: 800 Container: Bag | 0 |
|
$1.1320 / $1.3622 | Buy Now |
DISTI #
AMP368533-1
|
Interstate Connecting Components | 0 |
|
$1.4107 / $1.4535 | Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 2 |
|
$0.7162 / $1.1579 | Buy Now |
|
Master Electronics | E-S MK-2(+) 8P PLUG ASS'Y RoHS: Compliant | 0 |
|
$1.3200 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368533-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368533-1
TE Connectivity
E-S MK-2(+) 8P PLUG ASS'Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.08 inch | |
Body Depth | 1.32 inch | |
Body Length | 1.22 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 4.8 mm |