Part Details for 3685532 by Wakefield-Vette
Overview of 3685532 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3685532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1340-ND
|
DigiKey | FRONT PANL EMC FOR HANDLE 6U/4HP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$9.7844 / $14.0900 | Buy Now |
DISTI #
567-3685532
|
Mouser Electronics | Racks & Rack Cabinet Accessories U-Channel Front Panel for Handle, EMC, 6U, 4HP RoHS: Compliant | 27 |
|
$9.9700 / $14.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3100 / $13.6400 | Buy Now |
DISTI #
000000000005422813
|
Sager | Racks & Rack Cabinet Accessories U-Channel Front Panel for Handle, EMC, 6U, 4HP | 0 |
|
Buy Now |