Part Details for 36861CLR by Chemtronics
Overview of 36861CLR by Chemtronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36861CLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0428
|
Newark | Swab, Polyester, 148Mm X 7Mm Rohs Compliant: Yes |Chemtronics 36861CLR Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 5 |
|
$142.0400 / $145.9400 | Buy Now |
DISTI #
75-36861CLR-ND
|
DigiKey | SWAB SGL HEAD FOAM 6.5" 500PCS Min Qty: 1 Lead time: 6 Weeks Container: Bag |
6 In Stock |
|
$168.6820 / $180.2700 | Buy Now |
DISTI #
5168-36861CLR
|
Mouser Electronics | Swabs Coventry ESD Static Control Swabs | 0 |
|
$174.0600 / $208.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.5000 / $175.1100 | Buy Now |
Part Details for 36861CLR
36861CLR CAD Models
36861CLR Part Data Attributes
|
36861CLR
Chemtronics
Buy Now
|
Compare Parts:
36861CLR
Chemtronics
|
Samacsys Manufacturer | Chemtronics |