Part Details for 3690103020 by Wurth Elektronik
Overview of 3690103020 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3690103020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0748
|
Newark | Shld Cabinet, 3.1Mm X 3.1Mm X 0.89Mm, Product Range:We-Shc Series, Shielding Type:Emi Shielding, Gasket Material:-, Length:3.1Mm, Width:3.1Mm, Depth:0.89Mm, Attenuation:-, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Wurth Elektronik 3690103020 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7100 / $3.9300 | Buy Now |
DISTI #
732-10326-1-ND
|
DigiKey | RF SHIELD 0.122" X 0.122" SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5303 In Stock |
|
$2.8300 / $3.4100 | Buy Now |
DISTI #
710-3690103020
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 3.0988x3.0988mm RoHS: Compliant | 5917 |
|
$2.8300 / $3.4100 | Buy Now |
Part Details for 3690103020
3690103020 CAD Models
3690103020 Part Data Attributes:
|
3690103020
Wurth Elektronik
Buy Now
|
Compare Parts:
3690103020
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |