-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J6176
|
Newark | Crimp Terminal, Butt, 8Awg, Pk50, Insulator Colour:-, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:7.94Awg, Conductor Area Csa:10.5Mm2, Insulator Material:Uninsulated, Svhc:No Svhc (15-Jan-2018 Rohs Compliant: Yes |Amp Te Connectivity 36906 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 63 |
|
$36.8700 / $48.3100 | Buy Now |
DISTI #
94B3354
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:7.94Awg, Conductor Area Csa:10.5Mm², Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 36906 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 | Buy Now |
DISTI #
A27212-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6371 In Stock |
|
$0.7793 / $1.3200 | Buy Now |
DISTI #
36906
|
Avnet Americas | Splice Terminal 8AWG 21.01mm 7.52mm Tin Loose Piece - Bulk (Alt: 36906) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7036 / $0.7943 | Buy Now |
DISTI #
V36:1790_11839496
|
Arrow Electronics | Splices 8AWG Copper 21.01mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2240 | Americas - 3305 |
|
$0.4988 / $0.6923 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.6680 | Buy Now |
DISTI #
AMP36906
|
Heilind Electronics | SPLICE,SOLIS BUTT 8 | Americas - 1971 in Stock |
|
$0.8468 / $1.0705 | Buy Now |
|
Onlinecomponents.com | Butt Splice - SOLISTRAND Series - 7.94 AWG - 10.5 mm² - Uninsulated. RoHS: Compliant |
6700 In Stock |
|
$0.5740 / $0.6320 | Buy Now |
DISTI #
66718761
|
Verical | Splices 8AWG Copper 21.01mm Tin Loose Min Qty: 100 Package Multiple: 100 Date Code: 2103 | Americas - 5900 |
|
$0.7500 / $0.8778 | Buy Now |
DISTI #
77307949
|
Verical | Splices 8AWG Copper 21.01mm Tin Loose Min Qty: 100 Package Multiple: 100 | Americas - 4000 |
|
$1.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36906
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36906
TE Connectivity
SPLICE,SOLIS BUTT 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |