Part Details for 36914000440 by Littelfuse Inc
Overview of 36914000440 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 36914000440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4587
|
Newark | Fuse 300V Tl Te5 Sl 4A/ Bulk |Littelfuse 36914000440 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2620 | Buy Now |
DISTI #
36914000440-ND
|
DigiKey | FUSE BOARD MNT 4A 300VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1380 In Stock |
|
Buy Now | |
DISTI #
576-36914000440
|
Mouser Electronics | Fuses with Leads - Through Hole 300V TL TE5 SL 4A RoHS: Compliant | 51 |
|
$0.2370 / $0.5800 | Buy Now |
|
Future Electronics | 369 Series Time Lag 300V 4 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
3691400044
|
TTI | Fuses with Leads - Through Hole 4A 300V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk | Americas - 0 |
|
$0.2300 / $0.2530 | Buy Now |
DISTI #
36914000440
|
TTI | Fuses with Leads - Through Hole 300V TL TE5 SL 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2300 / $0.2550 | Buy Now |
Part Details for 36914000440
36914000440 CAD Models
36914000440 Part Data Attributes
|
36914000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
36914000440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 126 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 20 s |