-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0202
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 2 Circuit 150MM RoHS: Compliant | 2049 |
|
$1.2200 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
36920-0202
|
TTI | Rectangular Cable Assemblies PicoEZmate 2 Circuit 150MM Min Qty: 2700 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.2000 | Buy Now |
DISTI #
MOL36920-0202
|
Interstate Connecting Components | DISC WIR ASY,2 CKT 150MM 1.20MM PICO-EZMATE | 12 |
|
$1.2185 / $1.2985 | Buy Now |
DISTI #
3257258
|
element14 Asia-Pacific | CABLE ASSY, 2POS, WTB RCPT-RCPT, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 980 |
|
$1.2603 / $2.0150 | Buy Now |
DISTI #
3257258
|
Farnell | CABLE ASSY, 2POS, WTB RCPT-RCPT, 150MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 380 |
|
$1.2611 / $2.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0202
Molex
Buy Now
|
Compare Parts:
36920-0202
Molex
|
Samacsys Manufacturer | Molex |