-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0302
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 3 Circuit 150MM RoHS: Compliant | 1258 |
|
$1.4000 / $2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.4900 | Buy Now |
DISTI #
36920-0302
|
TTI | Rectangular Cable Assemblies PicoEZmate 3 Circuit 150MM Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2700 In Stock |
|
$1.4300 / $1.9500 | Buy Now |
DISTI #
MOL36920-0302
|
Interstate Connecting Components | DISC WIR ASY,3 CKT 150MM 1.20MM PICO-EZMATE | 12 |
|
$1.4382 / $1.5327 | Buy Now |
DISTI #
3257264
|
element14 Asia-Pacific | CABLE ASSY, 3POS, WTB RCPT-RCPT, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5393 / $2.7047 | Buy Now |
DISTI #
3257264
|
Farnell | CABLE ASSY, 3POS, WTB RCPT-RCPT, 150MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 0 |
|
$1.4982 / $2.9090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0302
Molex
Buy Now
|
Compare Parts:
36920-0302
Molex
|
Samacsys Manufacturer | Molex |