-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0303
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 3 Circuit 300MM RoHS: Compliant | 0 |
|
$1.6800 / $2.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.7500 | Buy Now |
DISTI #
36920-0303
|
TTI | Rectangular Cable Assemblies PicoEZmate 3 Circuit 300MM Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1650 In Stock |
|
$1.4500 / $2.0900 | Buy Now |
DISTI #
MOL36920-0303
|
Interstate Connecting Components | DISC WIR ASY,3 CKT 300MM 1.20MM PICO-EZMATE | 10 |
|
$1.5137 / $1.5894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0303
Molex
Buy Now
|
Compare Parts:
36920-0303
Molex
|
Samacsys Manufacturer | Molex |