-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0400
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 4 Circuit 50MM RoHS: Compliant | 2437 |
|
$1.6000 / $2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
36920-0400
|
TTI | Rectangular Cable Assemblies PicoEZmate 4 Circuit 50MM Min Qty: 2500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.5800 | Buy Now |
DISTI #
MOL36920-0400
|
Interstate Connecting Components | DISC WIR ASY,4 CKT 50MM 1.20MM PICO-EZMATE | 12 |
|
$1.6512 / $1.7596 | Buy Now |
DISTI #
3257268
|
element14 Asia-Pacific | CABLE ASSY, 4POS, WTB RCPT-RCPT, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 1991 |
|
$1.6785 / $2.5288 | Buy Now |
DISTI #
3257268
|
Farnell | CABLE ASSY, 4POS, WTB RCPT-RCPT, 50MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 1991 |
|
$1.7228 / $2.7341 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
10187350
|
TestEquity LLC | Molex 36920-0400 Headers & Wire Housings, Picoezmate 4 Circuit 50mm, | 30 |
|
$1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0400
Molex
Buy Now
|
Compare Parts:
36920-0400
Molex
|
Samacsys Manufacturer | Molex |