-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0067
|
Newark | Cable Assy, 4Pos, Wtb Rcpt-Rcpt, 450Mm Rohs Compliant: Yes |Molex 36920-0405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.8400 / $3.8400 | Buy Now |
DISTI #
538-36920-0405
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 4 Circuit 450MM RoHS: Compliant | 0 |
|
$2.0600 / $3.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.7500 / $1.9400 | Buy Now |
DISTI #
36920-0405
|
TTI | Rectangular Cable Assemblies PicoEZmate 4 Circuit 450MM Min Qty: 2400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0100 | Buy Now |
DISTI #
3257272
|
element14 Asia-Pacific | CABLE ASSY, 4POS, WTB RCPT-RCPT, 450MM RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$1.8984 / $3.2764 | Buy Now |
DISTI #
3257272
|
Farnell | CABLE ASSY, 4POS, WTB RCPT-RCPT, 450MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 50 |
|
$2.0599 / $4.0574 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.7500 / $1.9400 | Buy Now |
DISTI #
10187354
|
TestEquity LLC | Molex 36920-0405 Headers & Wire Housings, Picoezmate 4 Circuit 450mm, | 50 |
|
$2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0405
Molex
Buy Now
|
Compare Parts:
36920-0405
Molex
|
Samacsys Manufacturer | Molex |