-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0505
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 5 Circuit 450MM RoHS: Compliant | 778 |
|
$1.9900 / $3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1155 Partner Stock |
|
$2.2500 / $2.7500 | Buy Now |
DISTI #
36920-0505
|
TTI | Rectangular Cable Assemblies PicoEZmate 5 Circuit 450MM Min Qty: 1600 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9800 / $2.0900 | Buy Now |
DISTI #
MOL36920-0505
|
Interstate Connecting Components | DISC WIR ASY,5 CKT 450MM 1.20MM PICO-EZMATE | 12 |
|
$2.2209 / $2.4430 | Buy Now |
DISTI #
3257279
|
element14 Asia-Pacific | CABLE ASSY, 5POS, WTB RCPT-RCPT, 450MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3394 / $3.5421 | Buy Now |
DISTI #
3257279
|
Farnell | CABLE ASSY, 5POS, WTB RCPT-RCPT, 450MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 0 |
|
$2.2860 / $3.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1155 Partner Stock |
|
$2.2500 / $2.7500 | Buy Now |
DISTI #
10187360
|
TestEquity LLC | Molex 36920-0505 Headers & Wire Housings, Picoezmate 5 Circuit 450mm, | 1155 |
|
$2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0505
Molex
Buy Now
|
Compare Parts:
36920-0505
Molex
|
Samacsys Manufacturer | Molex |