-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0600
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 6 Circuit 50MM RoHS: Compliant | 2110 |
|
$1.7600 / $2.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2048 Partner Stock |
|
$1.6600 / $1.9000 | Buy Now |
DISTI #
36920-0600
|
TTI | Rectangular Cable Assemblies PicoEZmate 6 Circuit 50MM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$1.8200 / $2.6800 | Buy Now |
DISTI #
MOL36920-0600
|
Interstate Connecting Components | DISC WIR ASY,6 CKT 50MM 1.20MM PICO-EZMATE | 2 |
|
$2.0574 / $2.1925 | Buy Now |
DISTI #
3257281
|
element14 Asia-Pacific | CABLE ASSY, 6POS, WTB RCPT-RCPT, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 1800 |
|
$2.0311 / $2.8377 | Buy Now |
DISTI #
3257281
|
Farnell | CABLE ASSY, 6POS, WTB RCPT-RCPT, 50MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1800 |
|
$1.5736 / $2.6601 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2048 Partner Stock |
|
$1.6600 / $1.9000 | Buy Now |
DISTI #
10187362
|
TestEquity LLC | Molex 36920-0600 Headers & Wire Housings, Picoezmate 6 Circuit 50mm, | 2048 |
|
$2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0600
Molex
Buy Now
|
Compare Parts:
36920-0600
Molex
|
Samacsys Manufacturer | Molex |