-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0605
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 6 Circuit 450MM RoHS: Compliant | 122 |
|
$2.6100 / $3.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.5100 / $3.0500 | Buy Now |
DISTI #
36920-0605
|
TTI | Rectangular Cable Assemblies PicoEZmate 6 Circuit 450MM Min Qty: 1600 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.5800 | Buy Now |
DISTI #
MOL36920-0605
|
Interstate Connecting Components | DISC WIR ASY,6 CKT 450MM 1.20MM PICO-EZMATE | 12 |
|
$2.4399 / $2.7239 | Buy Now |
DISTI #
3257285
|
element14 Asia-Pacific | CABLE ASSY, 6POS, WTB RCPT-RCPT, 450MM RoHS: Compliant Min Qty: 1 Container: Each | 1559 |
|
$2.4408 / $3.9727 | Buy Now |
DISTI #
3257285
|
Farnell | CABLE ASSY, 6POS, WTB RCPT-RCPT, 450MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 1559 |
|
$1.8853 / $3.3835 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.5100 / $3.0500 | Buy Now |
DISTI #
10187364
|
TestEquity LLC | Molex 36920-0605 Headers & Wire Housings, Picoezmate 6 Circuit 450mm, | 50 |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0605
Molex
Buy Now
|
Compare Parts:
36920-0605
Molex
|
Samacsys Manufacturer | Molex |