-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-36920-0606
|
Mouser Electronics | Rectangular Cable Assemblies PicoEZmate 6 Circuit 600MM RoHS: Compliant | 1480 |
|
$2.5700 / $4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $2.3700 | Buy Now |
DISTI #
36920-0606
|
TTI | Rectangular Cable Assemblies PicoEZmate 6 Circuit 600MM Min Qty: 1800 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.5400 | Buy Now |
DISTI #
MOL36920-0606
|
Interstate Connecting Components | DISC WIR ASY,6 CKT 600MM 1.20MM PICO-EZMATE | 12 |
|
$2.6357 / $2.9425 | Buy Now |
DISTI #
3257286
|
element14 Asia-Pacific | CABLE ASSY, 6POS, WTB RCPT-RCPT, 600MM RoHS: Compliant Min Qty: 1 Container: Each | 1431 |
|
$2.6000 / $4.0836 | Buy Now |
DISTI #
3257286
|
Farnell | CABLE ASSY, 6POS, WTB RCPT-RCPT, 600MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 1431 |
|
$2.6034 / $4.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36920-0606
Molex
Buy Now
|
Compare Parts:
36920-0606
Molex
|
Samacsys Manufacturer | Molex |