Part Details for 36954 by Wiha Quality Tools
Overview of 36954 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2856
|
Newark | Pidg Sltd 22-16Comm 22-18Mil 8 Rohs Compliant: Yes |Wiha 36954 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
36954W-ND
|
DigiKey | HEX KEY L-SHAPE 5/32" 5.7" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
592 In Stock |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 19.56mm 7.14mm Tin Loose Piece | 0 |
|
$2.2700 / $11.9300 | Buy Now |