Part Details for 36992 by Wiha Quality Tools
Overview of 36992 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2869
|
Newark | 6 Piece Ball End Long Arm Hex L-Key Set - Metric Rohs Compliant: Yes |Wiha 36992 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 | Buy Now |
DISTI #
431-1318-ND
|
DigiKey | HEX KEY SET W/HOLDER 6PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$8.1800 | Buy Now |
DISTI #
596-36992
|
Mouser Electronics | Wrenches 6 Piece Ball End Long Arm Hex L-Key Set - Metric RoHS: Compliant | 6 |
|
$8.1700 / $8.1800 | Buy Now |
|
Onlinecomponents.com | Extra Long Or Short Metric Ball End Keys |
7 In Stock |
|
$8.2900 / $18.7100 | Buy Now |
|
Master Electronics | Extra Long Or Short Metric Ball End Keys |
7 In Stock |
|
$8.2900 / $18.7100 | Buy Now |
DISTI #
881IE992
|
Techni-Tool, Inc. | Wiha 36992 L-Key Set, Hex, Ball End, SAE, Long Arm, 8 pieces, 1.5mm to 5.0mm, Tool Steel | 0 |
|
$9.8200 | Buy Now |
DISTI #
881IE992
|
TestEquity LLC | Wiha 36992 L-Key Set, Hex, Ball End, SAE, Long Arm, 8 pieces, 1.5mm to 5.0mm, Tool Steel | 0 |
|
$9.8200 | Buy Now |