Part Details for 369JXP by Hammond Manufacturing
Overview of 369JXP by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 369JXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4293
|
Newark | Multi Tap Pri, 50/60Hz, 50Va Rohs Compliant: Yes |Hammond 369JXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$281.9600 / $315.8100 | Buy Now |
DISTI #
HM5084-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.9670 / $303.6600 | Buy Now |
DISTI #
546-369JXP
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 50VA, 500V C.T. @ 69ma., 300P Series RoHS: Compliant | 0 |
|
$281.9600 / $303.6500 | Order Now |
DISTI #
70317244
|
RS | transformer - plate & filament | Hammond Manufacturing 369JXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$320.6100 / $346.6800 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 8 Factory Stock |
|
$278.9000 / $306.7900 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 8 Factory Stock |
|
$278.9000 / $306.7900 | Buy Now |
Part Details for 369JXP
369JXP CAD Models
369JXP Part Data Attributes:
|
369JXP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
369JXP
Hammond Manufacturing
Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 107.95 mm | |
Input Voltage-Nom | 100/110/120/200/220/240 V | |
Isolation Voltage | 2000 V | |
Length | 98.552 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.5 A | |
Output Current 2 | 0.069 A | |
Output Voltage 1 | 500 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 120V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 84.074 mm |