Part Details for 36FC10 by TE Connectivity
Overview of 36FC10 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36FC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7032
|
Newark | 36Fc10 D0=F7752 |Corcom Te Connectivity 36FC10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$221.3200 / $251.7700 | Buy Now |
DISTI #
52K3894
|
Newark | Filter, Emi/Rfi, 36A, 6.7Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:36A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fc Series Rohs Compliant: Yes |Corcom Te Connectivity 36FC10 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.7800 / $185.9600 | Buy Now |
DISTI #
18AH0283
|
Newark | Power Line Filter, 1Phase, 36A, Tb, Current Rating:36A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Terminal Block, Inductance Min:-, Capacitance:-, Leakage Current Max:6.7Ma, Product Range:Fc Series, Svhc:No Svhc Rohs Compliant: Yes |Corcom Te Connectivity 36FC10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.4400 / $172.7100 | Buy Now |
DISTI #
36FC10-ND
|
DigiKey | LINE FILTER 250VAC 36A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
137 In Stock |
|
$161.6960 / $180.3500 | Buy Now |
DISTI #
592-36FC10
|
Mouser Electronics | Power Line Filters 36A PHENX-PHOENX TRM FLANGE MOUNT RoHS: Compliant | 6 |
|
$165.1800 / $170.5200 | Buy Now |
DISTI #
COR36FC10
|
Heilind Electronics | 6609069-5 36FC10 D0=F7752 | Americas - 0 in Stock |
|
$189.4615 / $192.4219 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Single Phase - Two Stage - 36A - 250VAC - 50/60Hz - IEC Terminal Block - Chassis Mount. RoHS: Compliant |
25 In Stock |
|
$153.9600 / $168.9900 | Buy Now |
DISTI #
6609069-5
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Each | Americas - 0 |
|
$150.7800 / $166.4800 | Buy Now |
DISTI #
COR36FC10
|
Interstate Connecting Components | 6609069-5 36FC10 D0=F7752 | 0 |
|
$189.4615 / $192.4219 | Buy Now |
DISTI #
000000000000268242
|
Sager | Power Line Filters 36A PHENX-PHOENX TRM FLANGE MOUNT Min Qty: 16 | 0 |
|
$147.0400 / $164.2000 | Buy Now |
Part Details for 36FC10
36FC10 CAD Models
36FC10 Part Data Attributes
|
36FC10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36FC10
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIN TERMINAL | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 1 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 64.77 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 75 dB | |
Insertion Loss@Frequency-Min | ||
Leakage Current-Max | 3.8 mA | |
Length | 150.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 36 A | |
Rated Voltage | 250 V | |
Width | 139.2 mm |