Part Details for 36MB60A by Vishay Intertechnologies
Overview of 36MB60A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 36MB60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-36MB60A
|
Avnet Americas | Diode Rectifier Bridge Single 600V 35A 4-Pin D-34 - Bulk (Alt: VS-36MB60A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3683 / $5.5494 | Buy Now |
Part Details for 36MB60A
36MB60A CAD Models
36MB60A Part Data Attributes
|
36MB60A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
36MB60A
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |