Part Details for 37-21S/KK3C-3H6565M41N42834Z6/2T/EU by Everlight Electronics Co Ltd
Overview of 37-21S/KK3C-3H6565M41N42834Z6/2T/EU by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 37-21S/KK3C-3H6565M41N42834Z6/2T/EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEDGL2076
|
Rutronik | MIDPOWER PLCC2 2016 6500K RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0241 | Buy Now |
DISTI #
LEDGL2375
|
Rutronik | MIDPOWER PLCC2 2016 6500K RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0408 / $0.0466 | Buy Now |
DISTI #
LEDGL2077
|
Rutronik | MIDPOWER PLCC2 2016 6500K RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0241 | Buy Now |
DISTI #
S10C009579
|
EBV Elektronik | 2016 EUKK3CCenter Bin M3 6500 (Alt: S10C009579) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 37-21S/KK3C-3H6565M41N42834Z6/2T/EU
37-21S/KK3C-3H6565M41N42834Z6/2T/EU CAD Models
37-21S/KK3C-3H6565M41N42834Z6/2T/EU Part Data Attributes:
|
37-21S/KK3C-3H6565M41N42834Z6/2T/EU
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
37-21S/KK3C-3H6565M41N42834Z6/2T/EU
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.28 mm | |
Viewing Angle | 120 deg |