Part Details for 37-38531-173 by MELTRIC Corporation
Overview of 37-38531-173 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37-38531-173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217689
|
RS | DS7c INLET METAL BLUE SIZE 4 IP 66/67/69 3P+G 30A 600 VAC/130 VDC 60 Hz +3 AUX | Meltric 37-38531-173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$536.9900 / $556.5200 | RFQ |