Part Details for 37-SE by Excelta Corporation
Overview of 37-SE by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8807
|
Newark | Hemostat, Ss, Straight Nose/Serrated, 6", Jaw Type:Straight Nose, Serrated Jaw, Material:Stainless Steel, Overall Length - Imperial:6", Overall Length - Metric:150Mm, Product Range:- Rohs Compliant: Na |Excelta 37-SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $15.1200 | Buy Now |
DISTI #
2827-37-SE-ND
|
DigiKey | HEMOSTATS - 6" STRAIGHT - SS Min Qty: 1 Lead time: 6 Weeks Container: Box |
22 In Stock |
|
$10.3100 / $12.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $11.2300 | Buy Now |
DISTI #
454-700
|
Techni-Tool, Inc. | Excelta 37-SE Hemostats, Straight, SS, 6" OAL | 138 |
|
$9.1100 | Buy Now |
DISTI #
454-700
|
TestEquity LLC | Excelta 37-SE Hemostats, Straight, SS, 6" OAL | 138 |
|
$9.1100 | Buy Now |