Part Details for 37.011 by Altech Corporation
Overview of 37.011 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 37.011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8336
|
Newark | Pcb Plug, 11 Pole, 5.08Mm, Horizontal |Altech 37.011 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $7.1800 | Buy Now |
DISTI #
37.011-ND
|
DigiKey | PCB PLUG 11P 5.08MM HORZ 15A GRN Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6525 | Buy Now |
DISTI #
845-37.011
|
Mouser Electronics | Pluggable Terminal Blocks AKZ950/11 Plgble Grn RoHS: Compliant | 0 |
|
$4.3200 / $4.9800 | Order Now |
DISTI #
71972686
|
RS | PCB Screw-Cage Clamp Plug,11P,5.08mm PS, Horizontal, AKZ950/11-5.08,15A,300V, Gree | Altech Corp 37.011 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $4.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 11 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant | 84 Factory Stock |
|
$3.5400 / $4.6400 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks AKZ950/11 Plgble Grn Min Qty: 20 | 50 |
|
$4.5500 | Buy Now |
|
Master Electronics | Conn Terminal Block 11 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant | 84 Factory Stock |
|
$3.5400 / $4.6400 | Buy Now |
DISTI #
10114914
|
TestEquity LLC | Altech 37.011 PCB Plug, 11 Pole, 5.08mm, horizontal AKZ950/11-5.08, 15A, 300V, green | 0 |
|
$5.2500 | Buy Now |
Part Details for 37.011
37.011 CAD Models
37.011 Part Data Attributes:
|
37.011
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.011
Altech Corporation
Terminal Blocks AKZ950/11 Plgble Grn
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |