Part Details for 37.114 by Altech Corporation
Overview of 37.114 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8362
|
Newark | Pcb Header, 14 Pole, 5.08Mm |Altech 37.114 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.5800 | Buy Now |
DISTI #
37.114-ND
|
DigiKey | PCB HDR 14P 5.08MM HORZ Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8840 | Buy Now |
DISTI #
845-37.114
|
Mouser Electronics | Fixed Terminal Blocks STLZ950/14-w HorzHdr RoHS: Compliant | 12 |
|
$2.9800 / $5.0900 | Buy Now |
|
Future Electronics | Fixed Terminal Blocks STLZ950/14-w RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$3.1400 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 168 Factory Stock |
|
$2.2600 / $3.4300 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks STLZ950/14-w HorzHdr Min Qty: 20 | 101 |
|
$2.9000 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 168 Factory Stock |
|
$2.2600 / $3.4300 | Buy Now |
DISTI #
10114922
|
TestEquity LLC | Altech 37.114 PCB Header, 14 Pole, 5.08mm STLZ950/14G-5.08-H, horizontal | 0 |
|
$3.3400 | Buy Now |
Part Details for 37.114
37.114 CAD Models
37.114 Part Data Attributes:
|
37.114
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.114
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |