-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8444
|
Newark | Pcb Header, 3 Pole, 5.08Mm |Altech 37.453 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.9250 | Buy Now |
DISTI #
37.453-ND
|
DigiKey | PCB HEADER 3 P 5.08MM STLZ950/03 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
845-37.453
|
Mouser Electronics | Fixed Terminal Blocks STLZ950/3-o HorzHdr RoHS: Compliant | 0 |
|
$0.6400 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
10122976
|
TestEquity LLC | Altech 37.453 PCB Header, 3 Pole, 5.08mm STLZ950/03-5.08-H, horizontal, open | 0 |
|
$0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37.453
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.453
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |