Part Details for 37.462 by Altech Corporation
Overview of 37.462 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8453
|
Newark | Pcb Header, 12 Pole, 5.08Mm |Altech 37.462 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
37.462-ND
|
DigiKey | PCB HEADER 12 P 5.08MM STLZ950/1 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3260 | Buy Now |
DISTI #
845-37.462
|
Mouser Electronics | Fixed Terminal Blocks STLZ950/12-o HOrzHdr RoHS: Compliant | 0 |
|
$2.6100 / $4.3600 | Order Now |
|
Future Electronics | 12 Position Green, 5.08mm, Open End Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$3.2700 / $3.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
10114940
|
TestEquity LLC | Altech 37.462 PCB Header, 12 Pole, 5.08mm STLZ950/12-5.08-H, horizontal, open | 0 |
|
$2.8600 | Buy Now |
Part Details for 37.462
37.462 CAD Models
37.462 Part Data Attributes
|
37.462
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.462
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |