Part Details for 37.704 by Altech Corporation
Overview of 37.704 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37.704-ND
|
DigiKey | PCB PLUG 4 P 5.00MM HORIZONTAL A Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0498 | Buy Now |
DISTI #
845-37.704
|
Mouser Electronics | Pluggable Terminal Blocks AK950/4 Plgble RoHS: Compliant | 26 |
|
$1.4700 / $3.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 4 Position - 5 mm Pitch - 15A - 300V - 28 to 14 AWG - AK950 Series - Green. RoHS: Compliant | 315 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
|
Master Electronics | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 4 Position - 5 mm Pitch - 15A - 300V - 28 to 14 AWG - AK950 Series - Green. RoHS: Compliant | 315 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
Part Details for 37.704
37.704 CAD Models
37.704 Part Data Attributes
|
37.704
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.704
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |