Part Details for 37.882 by Altech Corporation
Overview of 37.882 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8639
|
Newark | Pcb Header, Double Level, 32 Pole, 5.08Mm |Altech 37.882 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $14.4100 | Buy Now |
DISTI #
37.882-ND
|
DigiKey | PCB HEADER DOUBLE LEVEL 32 P 5.0 Min Qty: 8 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2813 | Buy Now |
DISTI #
845-37.882
|
Mouser Electronics | Fixed Terminal Blocks STLZ970/32-o DbleLvl H-Header 5.08mm RoHS: Compliant | 0 |
|
$10.1200 / $11.5100 | Order Now |
DISTI #
71973493
|
RS | PCB Header, Double Level,32P,5.08mm PS, PSSTLZ970/16-5.08-H, Horizontal, Open, Green | Altech Corp 37.882 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6000 / $12.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$7.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0800 / $10.7000 | Buy Now |
DISTI #
10111642
|
TestEquity LLC | Altech 37.882 PCB Header, Double Level, 32 Pole, 5.08mm STLZ970/16-5.08-H, horizontal, green | 0 |
|
$11.7000 | Buy Now |