Part Details for 370-10-102-00-001101 by PRECI-DIP SSA
Overview of 370-10-102-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 370-10-102-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
370-10-102-00-001101-ND
|
DigiKey | CONN HDR STRIP TURRET 2POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1523 In Stock |
|
$0.3003 / $0.8500 | Buy Now |
DISTI #
437-3701010200001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.3030 / $0.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3208 / $0.5083 | Buy Now |
DISTI #
370-10-102-00-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 370-10-102-00-001101) RoHS: Compliant Min Qty: 1640 Package Multiple: 1640 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 370-10-102-00-001101
370-10-102-00-001101 CAD Models
370-10-102-00-001101 Part Data Attributes
|
370-10-102-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
370-10-102-00-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.137 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 370-10-102-00-001101
This table gives cross-reference parts and alternative options found for 370-10-102-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370-10-102-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0705519036 | Board Connector, 2 Contact(s), 1 Row(s), 0.098 inch Pitch, Locking, Black Insulator | Molex | 370-10-102-00-001101 vs 0705519036 |
370-80-102-00-001101 | Board Connector, 2 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 370-10-102-00-001101 vs 370-80-102-00-001101 |