Part Details for 37051 by Protektive Pak
Overview of 37051 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6968
|
Newark | Circuit Board Shipper, 4" X 4" X 2.13", Esd Storage Type:Box, External Height - Imperial:2.13", External Height - Metric:54Mm, External Width - Imperial:4", External Width - Metric:102Mm, External Depth - Imperial:4", Product Range:-Rohs Compliant: Na |Protektive Pak 37051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
37051-ND
|
DigiKey | SHIPPER CIRC BD W/FOAM 4X4X2-1/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
198 In Stock |
|
$5.3586 / $7.5300 | Buy Now |
DISTI #
809-37051
|
Mouser Electronics | Anti-Static Control Products CIRCUIT BOARD SHIPPER, W/FOAM 4 X 4 X 2-1/8 IN OD=5" x 4-3/8" x 2-3/8" | 39 |
|
$5.3500 / $7.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4000 | Buy Now |
DISTI #
548MH751
|
Techni-Tool, Inc. | Protektive Pak 37051 Circuit Board Shipper, W/Foam, 4 x 4 x 2-1/8 in | 69 |
|
$5.4000 | Buy Now |
DISTI #
548MH751
|
TestEquity LLC | Protektive Pak 37051 Circuit Board Shipper, W/Foam, 4 x 4 x 2-1/8 in | 69 |
|
$5.4000 | Buy Now |
Part Details for 37051
37051 CAD Models
37051 Part Data Attributes
|
37051
Protektive Pak
Buy Now
|
Compare Parts:
37051
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |