Part Details for 370AA001B1608A by Glenair Inc
Overview of 370AA001B1608A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AA001B1608A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1403
|
Newark | Connector |Glenair 370AA001B1608A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$154.7400 / $592.6300 | Buy Now |
DISTI #
3937-370AA001B1608A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$953.7200 | Buy Now |
DISTI #
370AA001B1608A
|
Avnet Americas | ADAPTER - Bulk (Alt: 370AA001B1608A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
654-370AA001B1608A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$152.8400 / $351.5400 | Order Now |
DISTI #
GLE370AA001B1608A
|
Heilind Electronics | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | Americas - 1 in Stock |
|
$327.2524 / $557.7629 | Buy Now |
DISTI #
71092016
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$105.7949 / $233.6410 | Buy Now |
DISTI #
77937225
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$233.6410 / $562.7949 | Buy Now |
DISTI #
GLE370AA001B1608A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | 5 |
|
$327.2524 / $557.7629 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 13 |
|
$405.5700 / $675.3500 | Buy Now |
Part Details for 370AA001B1608A
370AA001B1608A CAD Models
370AA001B1608A Part Data Attributes
|
370AA001B1608A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AA001B1608A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |