Part Details for 370AS001B1608A6 by Glenair Inc
Overview of 370AS001B1608A6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AS001B1608A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1461
|
Newark | Connector |Glenair 370AS001B1608A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$144.5100 / $553.4400 | Buy Now |
DISTI #
3937-370AS001B1608A6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$890.7700 | Buy Now |
DISTI #
370AS001B1608A6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370AS001B1608A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$136.2512 / $614.9250 | Buy Now |
DISTI #
654-370AS001B1608A6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$142.7300 / $328.2900 | Order Now |
DISTI #
71090055
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$98.8077 / $315.6282 | Buy Now |
DISTI #
77939096
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$315.6282 / $525.5769 | Buy Now |
DISTI #
GLE370AS001B1608A6
|
Interstate Connecting Components | ENVRIONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$305.6152 / $520.8777 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 7 |
|
$378.7500 / $630.6900 | Buy Now |
Part Details for 370AS001B1608A6
370AS001B1608A6 CAD Models
370AS001B1608A6 Part Data Attributes
|
370AS001B1608A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS001B1608A6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |