Part Details for 370BS002B2012D6A by Glenair Inc
Overview of 370BS002B2012D6A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BS002B2012D6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1667
|
Newark | Connector |Glenair 370BS002B2012D6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$112.5700 / $431.1000 | Buy Now |
DISTI #
3937-370BS002B2012D6A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
461 In Stock |
|
$693.7900 | Buy Now |
DISTI #
370BS002B2012D6A
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Olive Drab Cadmium Finish Shell Size 20 - Bulk (Alt: 370BS002B2012D6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$106.1414 / $478.9950 | Buy Now |
DISTI #
370BS002B2012D6A
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Olive Drab Cadmium Finish Shell Size 20 - Bulk (Alt: 370BS002B2012D6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$106.1414 / $478.9950 | Buy Now |
DISTI #
654-370BS002B2012D6A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$111.1800 / $255.7100 | Order Now |
DISTI #
71091384
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 20 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$104.2250 | Buy Now |
DISTI #
77937637
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 20 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$106.8974 / $409.3974 | Buy Now |
DISTI #
370BS002B2012D6A
|
TTI | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.3100 / $420.5700 | Buy Now |
DISTI #
370BS002B2012D6A
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Olive Drab Cadmium Finish Shell Size 20 - Bulk (Alt: 370BS002B2012D6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$106.1414 / $478.9950 | Buy Now |
DISTI #
370BS002B2012D6A
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Olive Drab Cadmium Finish Shell Size 20 - Bulk (Alt: 370BS002B2012D6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$106.1414 / $478.9950 | Buy Now |