Part Details for 370BS004B1610C4A by Glenair Inc
Overview of 370BS004B1610C4A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BS004B1610C4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1699
|
Newark | Connector |Glenair 370BS004B1610C4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$121.4000 / $464.9300 | Buy Now |
DISTI #
3937-370BS004B1610C4A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$748.2200 | Buy Now |
DISTI #
370BS004B1610C4A
|
Avnet Americas | - Bulk (Alt: 370BS004B1610C4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$114.4628 / $516.5850 | Buy Now |
DISTI #
654-370BS004B1610C4A
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LOW DC STRT MED RoHS: Not Compliant | 0 |
|
$119.9000 / $275.7800 | Order Now |
DISTI #
71088715
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$258.5125 | Buy Now |
DISTI #
77939191
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$265.1410 / $441.5256 | Buy Now |
DISTI #
GLE370BS004B1610C4A
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT STRAIGHT | 0 |
|
$256.7296 / $437.5780 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 60 |
|
$529.8300 / $3,181.7000 | Buy Now |