Part Details for 370DA002B1620A by Glenair Inc
Overview of 370DA002B1620A by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DA002B1620A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-370DA002B1620A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,196.8100 | Buy Now |
DISTI #
370DA002B1620A
|
Avnet Americas | - Bulk (Alt: 370DA002B1620A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$183.0842 / $826.2450 | Buy Now |
DISTI #
654-370DA002B1620A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$304.9300 / $441.1100 | Order Now |
DISTI #
370DA002B1620A
|
Avnet Americas | - Bulk (Alt: 370DA002B1620A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$183.0842 / $826.2450 | Buy Now |
DISTI #
370DA002B1620A
|
Avnet Americas | - Bulk (Alt: 370DA002B1620A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$183.0842 / $826.2450 | Buy Now |
Part Details for 370DA002B1620A
370DA002B1620A CAD Models
370DA002B1620A Part Data Attributes
|
370DA002B1620A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DA002B1620A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |