Part Details for 370DS002B1206D6 by Glenair Inc
Overview of 370DS002B1206D6 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DS002B1206D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1778
|
Newark | Connector |Glenair 370DS002B1206D6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$112.0700 / $429.2000 | Buy Now |
DISTI #
3937-370DS002B1206D6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$690.8200 | Buy Now |
DISTI #
370DS002B1206D6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1206D6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 128 Factory Stock |
|
$105.6724 / $476.8800 | Buy Now |
DISTI #
631-370DS002B1206D6
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 7 |
|
$110.6900 / $423.9400 | Buy Now |
DISTI #
59649714
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$98.5750 | Buy Now |
DISTI #
17319488
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$101.1026 / $407.5897 | Buy Now |
DISTI #
370DS002B1206D6
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$124.7600 / $419.6900 | Buy Now |
DISTI #
370DS002B1206D6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1206D6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 128 Factory Stock |
|
$105.6724 / $476.8800 | Buy Now |
DISTI #
GLE370DS002B1206D6
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$237.0042 / $403.9455 | Buy Now |
|
Powell Electronics | STR RELIEF Min Qty: 1 | 77 |
|
$293.7200 / $489.1100 | Buy Now |
Part Details for 370DS002B1206D6
370DS002B1206D6 CAD Models
370DS002B1206D6 Part Data Attributes:
|
370DS002B1206D6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DS002B1206D6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |