Part Details for 370DS002B1608A4 by Glenair Inc
Overview of 370DS002B1608A4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DS002B1608A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1789
|
Newark | Connector |Glenair 370DS002B1608A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$109.6900 / $420.1100 | Buy Now |
DISTI #
93AJ1372
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 370DS002B1608A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9000 / $154.7500 | Buy Now |
DISTI #
3937-370DS002B1608A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$676.1100 | Buy Now |
DISTI #
370DS002B1608A4
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1608A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$103.4346 / $466.7850 | Buy Now |
DISTI #
654-370DS002B1608A4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$108.3400 / $249.2000 | Order Now |
|
Onlinecomponents.com |
9 Partner Stock |
|
$102.7200 / $129.4000 | Buy Now | |
DISTI #
71090128
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$161.5000 | Buy Now |
DISTI #
77936708
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$165.6410 / $398.9615 | Buy Now |
DISTI #
370DS002B1608A4
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1608A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$103.4346 / $466.7850 | Buy Now |
DISTI #
370DS002B1608A4
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1608A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$103.4346 / $466.7850 | Buy Now |
Part Details for 370DS002B1608A4
370DS002B1608A4 CAD Models
370DS002B1608A4 Part Data Attributes
|
370DS002B1608A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DS002B1608A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |