Part Details for 370FS003M2410C4 by Glenair Inc
Overview of 370FS003M2410C4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370FS003M2410C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1989
|
Newark | Connector |Glenair 370FS003M2410C4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$175.9400 / $673.8200 | Buy Now |
DISTI #
3937-370FS003M2410C4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,084.3200 | Buy Now |
DISTI #
370FS003M2410C4
|
Avnet Americas | - Bulk (Alt: 370FS003M2410C4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$165.8920 / $748.6800 | Buy Now |
DISTI #
654-370FS003M2410C4
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LOW RC STRT MED RoHS: Compliant | 0 |
|
$276.3100 / $399.7000 | Order Now |
DISTI #
71089943
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$259.0125 | Buy Now |
DISTI #
77939816
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$265.6538 / $639.8974 | Buy Now |
DISTI #
GLE370FS003M2410C4
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT STRAIGHT | 0 |
|
$372.0910 / $634.1760 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 15 |
|
$461.1400 / $767.8800 | Buy Now |