Part Details for 370G-R2X180 by 3M
Overview of 370G-R2X180 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370G-R2X180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72125946
|
RS | Tape, Safety-Walk Slip Resistant Tape, Grey, 370G-R2X180, 2 in x 15 ft (50,8 mm | 3M 370G-R2X180 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1000 / $17.7000 | RFQ |