Part Details for 370HS001B1103A3 by Glenair Inc
Overview of 370HS001B1103A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS001B1103A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2118
|
Newark | Connector |Glenair 370HS001B1103A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$137.2300 / $525.5600 | Buy Now |
DISTI #
3937-370HS001B1103A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$845.9000 | Buy Now |
DISTI #
370HS001B1103A3
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Rotatable Coupling Olive Drab Cadmium Over Finish Shell Size 11 - Bulk (Alt: 370HS001B1103A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$129.3904 / $583.9500 | Buy Now |
DISTI #
654-370HS001B1103A3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$233.9900 / $440.2600 | Order Now |
DISTI #
71089555
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$292.2250 | Buy Now |
DISTI #
77939540
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$299.7179 / $499.1026 | Buy Now |
DISTI #
GLE370HS001B1103A3
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$137.2275 / $600.6343 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 5 |
|
$598.9200 / $3,596.6000 | Buy Now |
Part Details for 370HS001B1103A3
370HS001B1103A3 CAD Models
370HS001B1103A3 Part Data Attributes:
|
370HS001B1103A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS001B1103A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |