Part Details for 370HS001M0904A3 by Glenair Inc
Overview of 370HS001M0904A3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS001M0904A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2138
|
Newark | Connector |Glenair 370HS001M0904A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$176.3100 / $675.2600 | Buy Now |
DISTI #
3937-370HS001M0904A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,086.6500 | Buy Now |
DISTI #
370HS001M0904A3
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 370HS001M0904A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$166.2538 / $750.2850 | Buy Now |
DISTI #
654-370HS001M0904A3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$261.3300 / $559.3000 | Order Now |
DISTI #
71089268
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 9 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$259.5625 | Buy Now |
DISTI #
77938874
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 9 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$266.2179 / $641.2692 | Buy Now |
DISTI #
370HS001M0904A3
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 370HS001M0904A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$166.2538 / $750.2850 | Buy Now |
DISTI #
GLE370HS001M0904A3
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$372.8856 / $635.5356 | Buy Now |
|
Powell Electronics | Environmental Backshell Min Qty: 1 | 11 |
|
$462.1200 / $769.5200 | Buy Now |
DISTI #
370HS001M0904A3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$121.7500 / $555.1500 | Buy Now RFQ |
Part Details for 370HS001M0904A3
370HS001M0904A3 CAD Models
370HS001M0904A3 Part Data Attributes:
|
370HS001M0904A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS001M0904A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |