Part Details for 370HS003NF1710C4 by Glenair Inc
Overview of 370HS003NF1710C4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 370HS003NF1710C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2257
|
Newark | Connector |Glenair 370HS003NF1710C4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$179.2800 / $686.6300 | Buy Now |
DISTI #
3937-370HS003NF1710C4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,104.9800 | Buy Now |
DISTI #
370HS003NF1710C4
|
Avnet Americas | - Bulk (Alt: 370HS003NF1710C4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$169.0410 / $762.9150 | Buy Now |
DISTI #
654-370HS003NF1710C4
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LOW RC STRT MED RoHS: Not Compliant | 0 |
|
$281.5500 / $407.2900 | Order Now |
DISTI #
71092256
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$263.9250 | Buy Now |
DISTI #
77936439
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$270.6923 / $652.0641 | Buy Now |
DISTI #
GLE370HS003NF1710C4
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT STRAIGHT | 0 |
|
$379.1545 / $646.2340 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 17 |
|
$782.4800 / $4,698.9000 | Buy Now |
Part Details for 370HS003NF1710C4
370HS003NF1710C4 CAD Models
370HS003NF1710C4 Part Data Attributes:
|
370HS003NF1710C4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS003NF1710C4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |