Part Details for 370HS006M1503G3 by Glenair Inc
Overview of 370HS006M1503G3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS006M1503G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2290
|
Newark | Connector |Glenair 370HS006M1503G3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$148.7900 / $569.8700 | Buy Now |
DISTI #
3937-370HS006M1503G3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$917.0700 | Buy Now |
DISTI #
370HS006M1503G3
|
Avnet Americas | - Bulk (Alt: 370HS006M1503G3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 223 Factory Stock |
|
$140.3114 / $633.1800 | Buy Now |
DISTI #
654-370HS006M1503G3
|
Mouser Electronics | Circular MIL Spec Backshells SPLSH PRF CBL SEAL RLF LOW PROF STRT LT RoHS: Compliant | 0 |
|
$146.9600 / $338.0300 | Order Now |
DISTI #
71092350
|
Verical | Direct Coupling-Low Profile Splash Proof Cable Sealing Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$219.0500 | Buy Now |
DISTI #
77937110
|
Verical | Direct Coupling-Low Profile Splash Proof Cable Sealing Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$224.6667 / $541.1795 | Buy Now |
DISTI #
GLE370HS006M1503G3
|
Interstate Connecting Components | CABLE SEAL BACKSHELL SPLASH-PROOF STRAIGHT | 0 |
|
$314.6772 / $536.3407 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 147 |
|
$389.9800 / $649.4200 | Buy Now |