Part Details for 370MS001G0908A3 by Glenair Inc
Overview of 370MS001G0908A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370MS001G0908A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2316
|
Newark | Connector |Glenair 370MS001G0908A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$251.5500 / $963.4000 | Buy Now |
DISTI #
3937-370MS001G0908A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,550.4800 | Buy Now |
DISTI #
370MS001G0908A3
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Anodic Hard Coat - Bulk (Alt: 370MS001G0908A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$237.1934 / $1,070.4450 | Buy Now |
DISTI #
654-370MS001G0908A3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$571.4700 | Order Now |
DISTI #
71091997
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 9 Shell Size Hard Coat Anodic Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$535.6875 | Buy Now |
DISTI #
77937977
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 9 Shell Size Hard Coat Anodic Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$549.4231 / $914.9103 | Buy Now |
DISTI #
GLE370MS001G0908A3
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$251.5455 / $1,101.0292 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 13 |
|
$659.3100 / $1,097.8900 | Buy Now |