Part Details for 370XP by Hammond Manufacturing
Overview of 370XP by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 370XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM5107-ND
|
DigiKey | PWR XFMR LAMINATED 41VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.6520 / $309.7800 | Buy Now |
DISTI #
546-370XP
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 41VA, 480V C.T. @ 46ma., 300P Series RoHS: Compliant | 0 |
|
$276.5800 / $309.7800 | Order Now |
DISTI #
70317258
|
RS | transformer - plate & filament | Hammond Manufacturing 370XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$327.1600 / $353.7300 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 10 Factory Stock |
|
$284.5200 / $312.9700 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 10 Factory Stock |
|
$284.5200 / $312.9700 | Buy Now |
Part Details for 370XP
370XP CAD Models
370XP Part Data Attributes
|
370XP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
370XP
Hammond Manufacturing
Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 107.95 mm | |
Input Voltage-Nom | 100/110/120/200/220/240 V | |
Isolation Voltage | 2000 V | |
Length | 98.552 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 2 A | |
Output Current 2 | 0.046 A | |
Output Voltage 1 | 480 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 120V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 41 VA | |
Width | 84.074 mm |