Part Details for 37103-3163-000FL by 3M Interconnect
Overview of 37103-3163-000FL by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37103-3163-000FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000007451
|
Heilind Electronics | 7000007451 JE150291555 3 POS WIREMOUNT PLUG | Americas - 0 in Stock |
|
$1.8520 / $2.0064 | Buy Now |
|
Quest Components | 73 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
37103-3163-000FL
|
TTI | Headers & Wire Housings JE150291555 37103-3163-000 FL =3 POS WIREMOUNT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4800 / $1.7300 | Buy Now |
DISTI #
C1S732400260657
|
Chip1Stop | Conn Power PL 3 POS IDT ST Cable Mount 3 Terminal 1 Port RoHS: Compliant pbFree: No Container: Bulk | 103 |
|
$1.0100 / $2.3500 | Buy Now |
Part Details for 37103-3163-000FL
37103-3163-000FL CAD Models
37103-3163-000FL Part Data Attributes
|
37103-3163-000FL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37103-3163-000FL
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.23 inch | |
Body Depth | 0.614 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 37103-3163-000FL
This table gives cross-reference parts and alternative options found for 37103-3163-000FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37103-3163-000FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37103-B163-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-3163-000FL vs 37103-B163-00E-MB |
37103-B122-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-3163-000FL vs 37103-B122-00E-MB |
37103-2206-000FL | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37103-3163-000FL vs 37103-2206-000FL |
37103-B122-00E-MB | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37103-3163-000FL vs 37103-B122-00E-MB |
37103-3163-000FL | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37103-3163-000FL vs 37103-3163-000FL |