Part Details for 37103-B163-00E-MB by 3M Interconnect
Overview of 37103-B163-00E-MB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37103-B163-00E-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7823
|
Newark | 3M Mini-Clamp Ii Plug, 371 Series, 37103-B163-00E-Mb |3M 37103-B163-00E-MB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
7000090443
|
Avnet Americas | Conn Power PL 3 POS IDT ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 7000090443) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 385 |
|
$1.6965 / $1.9310 | Buy Now |
DISTI #
517-37103-B163-00EMB
|
Mouser Electronics | Automotive Connectors 3P IDC WIREMNT SKT 24-26 AWG ORANGE RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
MMM7000090443
|
Heilind Electronics | 7000090443 JE150381596 MINI-CLAMP/PLUG/WMIC/2MM/3POS/ | Americas - 0 in Stock |
|
$2.1220 | Buy Now |
DISTI #
7000090443
|
Avnet Americas | Conn Power PL 3 POS IDT ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 7000090443) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 385 |
|
$1.6965 / $1.9310 | Buy Now |
DISTI #
7000090443
|
Avnet Americas | Conn Power PL 3 POS IDT ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 7000090443) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 385 |
|
$1.6965 / $1.9310 | Buy Now |
Part Details for 37103-B163-00E-MB
37103-B163-00E-MB CAD Models
37103-B163-00E-MB Part Data Attributes
|
37103-B163-00E-MB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37103-B163-00E-MB
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.232 inch | |
Body Depth | 0.614 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (8) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 37103-B163-00E-MB
This table gives cross-reference parts and alternative options found for 37103-B163-00E-MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37103-B163-00E-MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37103-3163-000FL | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37103-B163-00E-MB vs 37103-3163-000FL |
37103-B122-00E-MB | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37103-B163-00E-MB vs 37103-B122-00E-MB |
37103-B163-00E-MB | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37103-B163-00E-MB vs 37103-B163-00E-MB |
37103-B122-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-B163-00E-MB vs 37103-B122-00E-MB |