Part Details for 37133 by Protektive Pak
Overview of 37133 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M2992
|
Newark | Bin Box, Open Reel, Dip Tube, 24 X 4 X 9 In |Protektive Pak 37133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 | Buy Now |
DISTI #
37133-ND
|
DigiKey | BOX BIN REEL/DIP TUBE 24X4X9 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$9.3411 / $13.1200 | Buy Now |
DISTI #
809-37133
|
Mouser Electronics | Anti-Static Control Products Bin Box, Open Reel, Dip Tube, 24 x 4 x 9 inch | 0 |
|
$9.5200 / $13.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 | Buy Now |
DISTI #
548ST7133
|
Techni-Tool, Inc. | Protektive Pak 37133 Open Bin Box, Reel, Dip Tube, 24 X 4 X 9 In | 0 |
|
$9.4100 | Buy Now |
DISTI #
548ST7133
|
TestEquity LLC | Protektive Pak 37133 Open Bin Box, Reel, Dip Tube, 24 X 4 X 9 In | 0 |
|
$9.4100 | Buy Now |